Part Details for BXY43P-FPES by Siemens
Overview of BXY43P-FPES by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BXY43P-FPES
BXY43P-FPES CAD Models
BXY43P-FPES Part Data Attributes:
|
BXY43P-FPES
Siemens
Buy Now
Datasheet
|
Compare Parts:
BXY43P-FPES
Siemens
Pin Diode, Silicon, HERMETIC SEALED, FP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | S-CDFP-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR; SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 70 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-CDFP-F4 | |
Minority Carrier Lifetime-Nom | 0.65 µs | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | ESA-SCC-5513/030 | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BXY43P-FPES
This table gives cross-reference parts and alternative options found for BXY43P-FPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXY43P-FPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXY43P-FPES | Pin Diode, 150V V(BR), Silicon, HERMETIC SEALED, FP-4 | Infineon Technologies AG | BXY43P-FPES vs BXY43P-FPES |