Part Details for BY255 by PanJit Semiconductor
Overview of BY255 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BY255
BY255 CAD Models
BY255 Part Data Attributes:
|
BY255
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BY255
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BY255
This table gives cross-reference parts and alternative options found for BY255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY255_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | BY255 vs BY255_B0_00001 |
BY255_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | BY255 vs BY255_R2_10001 |
BY255_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | BY255 vs BY255_R2_00001 |
BY255TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BY255 vs BY255TR |
BY255 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | BY255 vs BY255 |