Part Details for BYD33DGPHE3/54 by Vishay Semiconductors
Overview of BYD33DGPHE3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYD33DGPHE3/54
BYD33DGPHE3/54 CAD Models
BYD33DGPHE3/54 Part Data Attributes
|
BYD33DGPHE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD33DGPHE3/54
Vishay Semiconductors
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYD33DGPHE3/54
This table gives cross-reference parts and alternative options found for BYD33DGPHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD33DGPHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYD13DGPHE3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD13DGPHE3/54 |
GP10DETR | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYD33DGPHE3/54 vs GP10DETR |
BYD13DGP-HE3 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD13DGP-HE3 |
BYD33DGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD33DGP-E3/73 |
BYD33DGP-E3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD33DGP-E3/54 |
BYD13DGP-E3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD13DGP-E3/54 |
BYD13DGP-E3/54 | 1A,200V,STD,AVALANCH SUPERECT - Tape and Reel | Vishay Semiconductors | BYD33DGPHE3/54 vs BYD13DGP-E3/54 |
BYD33DGPHE3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD33DGPHE3/54 |
BYD13DGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD33DGPHE3/54 vs BYD13DGP-E3/73 |
BYD13DGPHE3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD33DGPHE3/54 vs BYD13DGPHE3/54 |