Part Details for BYM11-400-E3/97 by Vishay Intertechnologies
Overview of BYM11-400-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM11-400-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8416
|
Newark | 1A,400V,150Ns, superect Melf |Vishay BYM11-400-E3/97 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
BYM11-400-E3/97
|
Avnet Americas | 1A,400V,150NS,SUPERECT MELF - Tape and Reel (Alt: BYM11-400-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
625-BYM11-400-E3/97
|
Mouser Electronics | Rectifiers 400 Volt 1.0A 150ns Glass Passivated RoHS: Compliant | 16248 |
|
$0.0970 / $0.4600 | Buy Now |
|
Future Electronics | 1 A 400 V 150 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
DISTI #
BYM11-400-E3/97
|
TTI | Rectifiers 400 Volt 1.0A 150ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
BYM11-400-E3/97
|
TME | Diode: rectifying, SMD, 400V, 1A, 150ns, DO213AB,GL41, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$0.1060 / $0.4420 | RFQ |
DISTI #
C1S803613799947
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 5000 |
|
$0.1120 | Buy Now |
DISTI #
BYM11-400-E3/97
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin DO-213AB T/R (Alt: BYM11-400-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SUPERECT. FAST SWITCHING, MELF DO-213AB RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1200 | Buy Now |
Part Details for BYM11-400-E3/97
BYM11-400-E3/97 CAD Models
BYM11-400-E3/97 Part Data Attributes
|
BYM11-400-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM11-400-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM11-400-E3/97
This table gives cross-reference parts and alternative options found for BYM11-400-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM11-400-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41G-E3/97 | 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM11-400-E3/97 vs GL41G-E3/97 |
1N6481HE3/97 | STD RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM11-400-E3/97 vs 1N6481HE3/97 |
RGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM11-400-E3/97 vs RGL41G-E3/96 |
GL41GHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM11-400-E3/97 vs GL41GHE3/96 |
GL41GHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM11-400-E3/97 vs GL41GHE3/97 |
BYM11-400HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM11-400-E3/97 vs BYM11-400HE3/97 |
RGL41G-E3/97 | FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM11-400-E3/97 vs RGL41G-E3/97 |
BYM11-400-E3/96 | Diode Switching 400V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM11-400-E3/97 vs BYM11-400-E3/96 |
BYM11-400HE3/96 | FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM11-400-E3/97 vs BYM11-400HE3/96 |
CLLR1-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | BYM11-400-E3/97 vs CLLR1-04 |