BYM11-600-E3/97
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB,

Overview of BYM11-600-E3/97 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BYM11-600-E3/97 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 11M2704
Newark 1A,600V,250Ns, superect Melf |Vishay BYM11-600-E3/97 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1350
  • 20,000 $0.1200
  • 30,000 $0.1110
  • 50,000 $0.1010
$0.1010 / $0.1350 Buy Now
DISTI # BYM11-600-E3/97
Avnet Americas 1A,600V,250NS,SUPERECT MELF - Tape and Reel (Alt: BYM11-600-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0832
$0.0832 Buy Now
DISTI # 625-BYM11-600-E3/97
Mouser Electronics Small Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated RoHS: Compliant 7305
  • 1 $0.3800
  • 10 $0.2880
  • 100 $0.1720
  • 500 $0.1590
  • 1,000 $0.1140
  • 5,000 $0.1010
  • 10,000 $0.0970
  • 25,000 $0.0960
$0.0960 / $0.3800 Buy Now
Future Electronics BYM11 Series 600V 5 uA 250 ns SMT Fast Recovery Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0875
  • 10,000 $0.0852
  • 15,000 $0.0839
  • 20,000 $0.0830
  • 25,000 $0.0802
$0.0802 / $0.0875 Buy Now
Future Electronics BYM11 Series 600V 5 uA 250 ns SMT Fast Recovery Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0900
  • 10,000 $0.0877
  • 15,000 $0.0864
  • 20,000 $0.0855
  • 25,000 $0.0826
$0.0826 / $0.0900 Buy Now
DISTI # BYM11-600-E3/97
TTI Small Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0910
  • 15,000 $0.0900
  • 25,000 $0.0880
$0.0880 / $0.0910 Buy Now
DISTI # BYM11-600-E3/97
TME Diode: rectifying, SMD, 600V, 1A, DO213AB,GL41, Ufmax: 1.3V Min Qty: 5 0
  • 5 $0.2130
  • 25 $0.1580
  • 100 $0.1400
  • 500 $0.1260
  • 2,500 $0.1170
$0.1170 / $0.2130 RFQ
DISTI # C1S803618328364
Chip1Stop Rectifiers Diodes RoHS: Compliant 20000
  • 5,000 $0.1040
$0.1040 Buy Now
DISTI # C1S803604984084
Chip1Stop Diode Switching 600V 1A 2-Pin DO-213AB T/R RoHS: Compliant pbFree: Yes 7655
  • 10 $0.1721
  • 25 $0.1703
  • 100 $0.1110
$0.1110 / $0.1721 Buy Now
DISTI # BYM11-600-E3/97
EBV Elektronik Diode Switching 600V 1A 2-Pin DO-213AB T/R (Alt: BYM11-600-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1A 1.3V1A 600V DO-213AB Diodes - General Purpose ROHS 3
  • 1 $0.1064
  • 10 $0.1043
  • 30 $0.1030
  • 100 $0.1016
$0.1016 / $0.1064 Buy Now

CAD Models for BYM11-600-E3/97 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYM11-600-E3/97 by Vishay Intertechnologies

BYM11-600-E3/97
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYM11-600-E3/97
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB,
    VS

Alternate Parts for BYM11-600-E3/97

This table gives cross-reference parts and alternative options found for BYM11-600-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM11-600-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGL41J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM11-600-E3/97 vs RGL41J
CLLR1F-06TR13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp BYM11-600-E3/97 vs CLLR1F-06TR13
RGL41J/46 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Vishay Semiconductors BYM11-600-E3/97 vs RGL41J/46
BYM11-600HE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600HE3/96
BYM11-600HE3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600HE3/97
RGL41JHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs RGL41JHE3/96
RGL41J-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-600-E3/97 vs RGL41J-E3/96
CLLR1F-06 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp BYM11-600-E3/97 vs CLLR1F-06
BYM11-600-E3/96 Diode Switching 600V 1A 2-Pin DO-213AB T/R Vishay Semiconductors BYM11-600-E3/97 vs BYM11-600-E3/96
SM4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor BYM11-600-E3/97 vs SM4937
Part Number Description Manufacturer Compare
RGL41J-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-600-E3/97 vs RGL41J-E3/97
ER1J-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs ER1J-TP-HF
RGF1J 1.0A Fast Recovery Rectifier, 7500-REEL onsemi BYM11-600-E3/97 vs RGF1J
BYM11-600 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM11-600-E3/97 vs BYM11-600
ER1J-LTP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs ER1J-LTP-HF
BYM11-600HE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600HE3/96
FR1J-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs FR1J-TP-HF
FR1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Surge Components Inc BYM11-600-E3/97 vs FR1J
FR1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON BYM11-600-E3/97 vs FR1J
SM4937A-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs SM4937A-TP-HF

Related Parts for BYM11-600-E3/97

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM11-600-E3/97 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM11-600-E3/97 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYM11-600-E3/97 would you like to use for your alert(s)?
  • Please alert me when BYM11-600-E3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYM11-600-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM11-600-E3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYM11-600-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM11-600-E3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM11-600-E3/97 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: