Part Details for BYM12-150-E3/96 by Vishay Intertechnologies
Overview of BYM12-150-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYM12-150-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM12-150-E3/96
|
Avnet Americas | Diode Switching 150V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM12-150-E3/96) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 / $0.1521 | Buy Now |
DISTI #
625-BYM12-150-E3/96
|
Mouser Electronics | Rectifiers 150 Volt 1.0A 50ns Glass Passivated | 0 |
|
$0.1120 / $0.4000 | Order Now |
|
Future Electronics | 1 A 150 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1220 | Buy Now |
DISTI #
BYM12-150-E3/96
|
TTI | Rectifiers 150 Volt 1.0A 50ns Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1180 | Buy Now |
DISTI #
BYM12-150-E3/96
|
EBV Elektronik | Diode Switching 150V 1A 2-Pin DO-213AB T/R (Alt: BYM12-150-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYM12-150-E3/96
BYM12-150-E3/96 CAD Models
BYM12-150-E3/96 Part Data Attributes
|
BYM12-150-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM12-150-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE; HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM12-150-E3/96
This table gives cross-reference parts and alternative options found for BYM12-150-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-150-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM12-150-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-150-E3/96 vs BYM12-150-E3/97 |
EGL41C-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-150-E3/96 vs EGL41C-E3/97 |
BYM12-400 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM12-150-E3/96 vs BYM12-400 |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM12-150-E3/96 vs BYM13-30 |
SGL41-30/25 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | BYM12-150-E3/96 vs SGL41-30/25 |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | BYM12-150-E3/96 vs BYM13-30 |
1N5621UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM12-150-E3/96 vs 1N5621UV |
EGL41C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | General Instrument Corp | BYM12-150-E3/96 vs EGL41C |
SGL41-30HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM12-150-E3/96 vs SGL41-30HE3/96 |
JANTX1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | BYM12-150-E3/96 vs JANTX1N5621US |