Part Details for BYV34-500 by Philips Semiconductors
Overview of BYV34-500 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV34-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$1.2240 / $2.4480 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
Buy Now | |
|
Perfect Parts Corporation | 108 |
|
RFQ |
Part Details for BYV34-500
BYV34-500 CAD Models
BYV34-500 Part Data Attributes
|
BYV34-500
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV34-500
Philips Semiconductors
Rectifier Diode, 17A, 500V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 17 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |