Filter Your Search
1 - 10 of 59 results
|
BYV34-500,127
WeEn Semiconductor Co Ltd
|
$0.9666 | Yes | Active | 1.35 V | 60 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 500 V | 2 | ULTRA FAST SOFT RECOVERY POWER | 132 A | 1 | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYV34-500ASMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 3 | 8541.10.00.80 | ||||||||||
|
BYV34-500P1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.7 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FAST RECOVERY | 100 A | 1 | O-MBFM-P2 | TO-204AA | 200 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | O-MBFM-P2 | compliant | EAR99 | |||||||||||||||
|
BYV34-500ASMD-QR-BR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | EAR99 | 3 | 8541.10.00.80 | |||||||||||
|
BYV34-500RSMDR4
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-CBCC-N3 | e4 | 200 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, SMD, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYV34-500AMR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | R-MSFM-T3 | compliant | EAR99 | 3 | 8541.10.00.80 | TO-220AB | ||||||||
|
BYV34-500MR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | R-MSFM-T3 | compliant | EAR99 | 3 | 8541.10.00.80 | TO-220AB | ||||||||
|
BYV34-500RM
TT Electronics Resistors
|
Check for Price | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, TO-220, METAL PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV34-500AMR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, TO-220, METAL PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV34-500AM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | R-MSFM-T3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | R-MSFM-T3 | compliant | EAR99 | 3 | 8541.10.00.80 | TO-220AB |