Part Details for BYW81P-200 by STMicroelectronics
Overview of BYW81P-200 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYW81P-200
BYW81P-200 CAD Models
BYW81P-200 Part Data Attributes
|
BYW81P-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW81P-200
STMicroelectronics
15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW81P-200
This table gives cross-reference parts and alternative options found for BYW81P-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW81P-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1520G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | BYW81P-200 vs MUR1520G |
MUR1520 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | BYW81P-200 vs MUR1520 |
BYW81P-200A | 15A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW81P-200 vs BYW81P-200A |
STPR1520D | 15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN | STMicroelectronics | BYW81P-200 vs STPR1520D |
VS-MUR1520-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | BYW81P-200 vs VS-MUR1520-N3 |
MUR1520 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | BYW81P-200 vs MUR1520 |
MUR1520PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BYW81P-200 vs MUR1520PBF |