Part Details for BYZ50A33 by Diotec Semiconductor AG
Overview of BYZ50A33 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYZ50A33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYZ50A33
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode, D13x10.7W, 26.8V, 5000W, Unidir RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
|
Onlinecomponents.com | TVS Diode - D13x10.7W - 26.8V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.7000 / $1.9800 | Buy Now |
Part Details for BYZ50A33
BYZ50A33 CAD Models
BYZ50A33 Part Data Attributes
|
BYZ50A33
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYZ50A33
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.3 V | |
Breakdown Voltage-Min | 29.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |