Part Details for BZ015A503ZLB by Kyocera AVX Components
Overview of BZ015A503ZLB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ015A503ZLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001533
|
RS | Capacitor, Double Layer, Cap 0.05 F, Tol -20, +80%, Vol-Rtg 5.5 VDC, SMT, Supercap | AVX BZ015A503ZLB RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $6.3700 | RFQ |
DISTI #
BZ015A503ZLB
|
Avnet Abacus | Supercapacitor, EDLC, 50000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ015A503ZLB) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZ015A503ZLB
BZ015A503ZLB CAD Models
BZ015A503ZLB Part Data Attributes
|
BZ015A503ZLB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ015A503ZLB
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 50000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Manufacturer Series | A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | BZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 17 mm |
Alternate Parts for BZ015A503ZLB
This table gives cross-reference parts and alternative options found for BZ015A503ZLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015A503ZLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015A503ZCB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A503ZLB vs BZ015A503ZCB |
BZ015A503ZL/SB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A503ZLB vs BZ015A503ZL/SB |