Part Details for BZ102/2V1 by Invensys Sensor Systems
Overview of BZ102/2V1 by Invensys Sensor Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for BZ102/2V1
BZ102/2V1 CAD Models
BZ102/2V1 Part Data Attributes
|
BZ102/2V1
Invensys Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
BZ102/2V1
Invensys Sensor Systems
Stabistor Diode, 2.2V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |