Part Details for BZA100 by NXP Semiconductors
Overview of BZA100 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 964 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, So | 771 |
|
$0.5200 / $1.3000 | Buy Now |
Part Details for BZA100
BZA100 CAD Models
BZA100 Part Data Attributes
|
BZA100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA100
NXP Semiconductors
DIODE 27.5 W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, MS-013AC, PLASTIC, MS-013, SOP-20, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 18 ELEMENTS | |
Diode Capacitance-Min | 120 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-013AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27.5 W | |
Number of Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.2 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA100
This table gives cross-reference parts and alternative options found for BZA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934034860118 | DIODE 27.5 W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, MS-013AC, PLASTIC, SO-20, Transient Suppressor | NXP Semiconductors | BZA100 vs 934034860118 |
BZA100/T3 | Trans Voltage Suppressor Diode | Nexperia | BZA100 vs BZA100/T3 |
BZA100 | Trans Voltage Suppressor Diode | Nexperia | BZA100 vs BZA100 |
BZA100,118 | BZA100 - 18-fold ESD transient voltage suppressor SOP 20-Pin | Nexperia | BZA100 vs BZA100,118 |