-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6833
|
Newark | Esd Prot Diode, 5V, Sot-457, 6Pins Rohs Compliant: Yes |Nexperia BZA408B,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
1727-5528-1-ND
|
DigiKey | TVS DIODE 5VWM 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73613 In Stock |
|
$0.1034 / $0.3400 | Buy Now |
DISTI #
BZA408B,125
|
Avnet Americas | ESD Suppressor TVS Quad Bi-Dir 15kV 6-Pin SC-74 (SOT-457) T/R - Tape and Reel (Alt: BZA408B,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
771-BZA408B,125
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA408B/SOT457/SC-74 RoHS: Compliant | 70929 |
|
$0.1030 / $0.3400 | Buy Now |
|
Future Electronics | TVS Diodes / ESD Suppressors Diode TVS Quad Bi-Dir 5V 20W 6-Pin RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
BZA408B,125
|
Avnet Americas | ESD Suppressor TVS Quad Bi-Dir 15kV 6-Pin SC-74 (SOT-457) T/R - Tape and Reel (Alt: BZA408B,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
BZA408B,125
|
Avnet Americas | ESD Suppressor TVS Quad Bi-Dir 15kV 6-Pin SC-74 (SOT-457) T/R - Tape and Reel (Alt: BZA408B,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
BZA408B,125
|
Avnet Asia | ESD Suppressor TVS Quad Bi-Dir 15kV 6-Pin SC-74 (SOT-457) T/R (Alt: BZA408B,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0973 / $0.1088 | Buy Now |
DISTI #
BZA408B,125
|
Avnet Silica | ESD Suppressor TVS Quad Bi-Dir 15kV 6-Pin SC-74 (SOT-457) T/R (Alt: BZA408B,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA408B,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA408B,125
Nexperia
BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.26 W | |
Reference Standard | IEC-134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |