-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA462A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9801
|
Newark | Esd Protection Device, Tvs, 720 Mw, 9 V, Sot-457, 6 Rohs Compliant: Yes |Nexperia BZA462A,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18100 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
1727-1582-1-ND
|
DigiKey | TVS DIODE 6.2VWM 9VC 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112644 In Stock |
|
$0.0621 / $0.4100 | Buy Now |
DISTI #
BZA462A,125
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA462A,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BZA462A,125
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA462A/SOT457/SC-74 RoHS: Compliant | 7354 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0646 | Buy Now |
DISTI #
BZA462A,125
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA462A,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
BZA462A,125
|
Avnet Silica | ESD Suppressor TVS 15KV 6-Pin TSOP T/R (Alt: BZA462A,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZA462A,125
|
EBV Elektronik | ESD Suppressor TVS 15KV 6-Pin TSOP T/R (Alt: BZA462A,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
8735077RL
|
element14 Asia-Pacific | DIODE, TVS, QUAD, SOT-457 RoHS: Compliant Min Qty: 100 Container: Reel | 18100 |
|
$0.0812 / $0.1226 | Buy Now |
DISTI #
8735077
|
element14 Asia-Pacific | DIODE, TVS, QUAD, SOT-457 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 18100 |
|
$0.0812 / $0.4224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA462A,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA462A,125
Nexperia
BZA462A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Reference Standard | IEC-134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |