-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA462A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6840
|
Newark | Esd Prot Diode, 4V, Sot-457, 6Pins Rohs Compliant: Yes |Nexperia BZA462A,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
1727-2087-1-ND
|
DigiKey | TVS DIODE 6.2VWM 9VC 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5500 In Stock |
|
$0.0621 / $0.4300 | Buy Now |
DISTI #
BZA462A,115
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA462A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000 |
|
$0.0589 | Buy Now |
DISTI #
771-BZA462A115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 RoHS: Compliant | 5765 |
|
$0.0620 / $0.3900 | Buy Now |
|
Future Electronics | BZA462A Series 9 V 200 pF Quadruple ESD Transient Voltage Suppressor - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0654 / $0.0739 | Buy Now |
|
Future Electronics | BZA462A Series 9 V 200 pF Quadruple ESD Transient Voltage Suppressor - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0606 / $0.0684 | Buy Now |
DISTI #
BZA462A.115
|
TME | Diode: TVS array, 3.75A, 24W, quadruple,common anode, reel,tape Min Qty: 1 | 0 |
|
$0.1120 / $0.3550 | RFQ |
DISTI #
BZA462A,115
|
Avnet Asia | ESD Suppressor TVS 15KV 6-Pin TSOP T/R (Alt: BZA462A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0585 / $0.0654 | Buy Now |
DISTI #
BZA462A,115
|
Avnet Silica | ESD Suppressor TVS 15KV 6-Pin TSOP T/R (Alt: BZA462A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
C1S548200530458
|
Chip1Stop | Unclassified RoHS: Compliant | 49152 |
|
$0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA462A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA462A,115
Nexperia
BZA462A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Reference Standard | IEC-134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA462A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA462A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA462AT/R | Trans Voltage Suppressor Diode | Nexperia | BZA462A,115 vs BZA462AT/R |
BZA462A | Trans Voltage Suppressor Diode | Nexperia | BZA462A,115 vs BZA462A |