Part Details for BZA862A by NXP Semiconductors
Overview of BZA862A by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA862A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1799 |
|
RFQ | ||
|
Quest Components | 1439 |
|
$0.1173 / $0.3910 | Buy Now | |
|
ComSIT USA | QUADRUPLE ESD TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 24W, 6.51V V(RWM), Unidirectional, 4 Element, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for BZA862A
BZA862A CAD Models
BZA862A Part Data Attributes
|
BZA862A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA862A
NXP Semiconductors
DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88A | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Breakdown Voltage-Nom | 6.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.335 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA862A
This table gives cross-reference parts and alternative options found for BZA862A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA862A,115 | BZA800A-series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | NXP Semiconductors | BZA862A vs BZA862A,115 |
BZA862A | Trans Voltage Suppressor Diode | Nexperia | BZA862A vs BZA862A |