Part Details for BZA862AVL by Nexperia
Overview of BZA862AVL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for BZA862AVL
BZA862AVL CAD Models
BZA862AVL Part Data Attributes
|
BZA862AVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA862AVL
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88A, SOT-353, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA862AVL
This table gives cross-reference parts and alternative options found for BZA862AVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862AVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L4UG | Trans Voltage Suppressor Diode | Nexperia | BZA862AVL vs PESD3V3L4UG |
SMF12.TG | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | BZA862AVL vs SMF12.TG |
PESD5V0V4UG,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | NXP Semiconductors | BZA862AVL vs PESD5V0V4UG,115 |
PESD5V0L4UG | Trans Voltage Suppressor Diode | Nexperia | BZA862AVL vs PESD5V0L4UG |
SMF12.TC | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SC-70, 5 PIN | Semtech Corporation | BZA862AVL vs SMF12.TC |
BZA868AVL | Trans Voltage Suppressor Diode | Nexperia | BZA862AVL vs BZA868AVL |
SMF12.TGT | Trans Voltage Suppressor Diode, 200W, Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | BZA862AVL vs SMF12.TGT |
PESD3V3V4UG,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin | Nexperia | BZA862AVL vs PESD3V3V4UG,115 |
GMF05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | Vishay Semiconductors | BZA862AVL vs GMF05 |
BZA862AL,115 | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | NXP Semiconductors | BZA862AVL vs BZA862AL,115 |