BZD27C56P
Description: Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 52V; PPK Max (W): 150W; Condition: 10×1000us; VRWM Max (V): 47V; VBR Min (V): 52.254774V; VBR Max (V): 78.1991793V; IR Max (uA): 5uA; VC Max (V): 78.6V; Package: SOD-123FL

Overview of BZD27C56P by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZD27C56P by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C56P by Galaxy Microelectronics

BZD27C56P
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
SOD-123FL
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
unknown
Breakdown Voltage-Max
60 V
Breakdown Voltage-Min
52 V
Breakdown Voltage-Nom
56 V
Clamping Voltage-Max
78.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max
60 Ω
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Reference Voltage-Nom
56 V
Rep Pk Reverse Voltage-Max
47 V
Reverse Current-Max
5 µA
Reverse Test Voltage
47 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
7.1%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27C56P
    Galaxy Microelectronics
    Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 52V; PPK Max (W): 150W; Condition: 10×1000us; VRWM Max (V): 47V; VBR Min (V): 52.254774V; VBR Max (V): 78.1991793V; IR Max (uA): 5uA; VC Max (V): 78.6V; Package: SOD-123FL
    VS

Related Parts for BZD27C56P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C56P by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C56P by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of BZD27C56P would you like to use for your alert(s)?
  • Please alert me when BZD27C56P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C56P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C56P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C56P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C56P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C56P by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: