Part Details for BZG04-15TR by Vishay Intertechnologies
Overview of BZG04-15TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG04-15TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 883 |
|
RFQ | ||
|
Quest Components | 706 |
|
$0.3200 / $0.8000 | Buy Now |
Part Details for BZG04-15TR
BZG04-15TR CAD Models
BZG04-15TR Part Data Attributes
|
BZG04-15TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG04-15TR
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 16.8 V | |
Clamping Voltage-Max | 25.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZG04-15TR
This table gives cross-reference parts and alternative options found for BZG04-15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG04-15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG04-15-HM3-08 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-15TR vs BZG04-15-HM3-08 |
BZG04-15-HM3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-15TR vs BZG04-15-HM3-18 |
BZG04-15/T3 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC PACKAGE-2, Transient Suppressor | NXP Semiconductors | BZG04-15TR vs BZG04-15/T3 |
BZG04-15-M3-08 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-15TR vs BZG04-15-M3-08 |