Part Details for BZG04-24-M3-18 by Vishay Intertechnologies
Overview of BZG04-24-M3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG04-24-M3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7659
|
Newark | Supressor Diode Do214 |Vishay BZG04-24-M3-18 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
BZG04-24-M3-18
|
Avnet Americas | Zener Diode with Surge Current Specification 30V 3000mW 2-Pin DO-214AC T/R (Alt: BZG04-24-M3-18) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
78-BZG04-24-M3-18
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 0 |
|
$0.1500 / $0.1570 | Order Now |
DISTI #
BZG04-24-M3-18
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
BZG04-24-M3-18
|
EBV Elektronik | (Alt: BZG04-24-M3-18) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZG04-24-M3-18
BZG04-24-M3-18 CAD Models
BZG04-24-M3-18 Part Data Attributes
|
BZG04-24-M3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG04-24-M3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-09 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Min | 28 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZG04-24-M3-18
This table gives cross-reference parts and alternative options found for BZG04-24-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG04-24-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG04-24-M3-08 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-24-M3-18 vs BZG04-24-M3-08 |
BZG04-24TR | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZG04-24-M3-18 vs BZG04-24TR |
BZG04-24-HM3-18 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-24-M3-18 vs BZG04-24-HM3-18 |
BZG04-24-HM3-08 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG04-24-M3-18 vs BZG04-24-HM3-08 |