BZG04-27-HM3-08
Description: Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of BZG04-27-HM3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BZG04-27-HM3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ7660
Newark Supressor Diode Do214 |Vishay BZG04-27-HM3-08 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1730
$0.1730 Buy Now
DISTI # BZG04-27-HM3-08
Avnet Americas SUPRESSOR DIODE DO214 (Alt: BZG04-27-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days 0
  • 6,000 $0.1777
  • 12,000 $0.1751
  • 24,000 $0.1714
  • 36,000 $0.1676
  • 48,000 $0.1638
  • 60,000 $0.1613
  • 600,000 $0.1575
$0.1575 / $0.1777 Buy Now
DISTI # 78-BZG04-27-HM3-08
Mouser Electronics Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant 0
  • 6,000 $0.1650
  • 24,000 $0.1610
$0.1610 / $0.1650 Order Now
DISTI # BZG04-27-HM3-08
TTI Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel Americas - 0
  • 6,000 $0.1880
$0.1880 Buy Now
DISTI # C1S803605623357
Chip1Stop Zener Diode RoHS: Compliant 959
  • 10 $0.1776
  • 25 $0.1758
  • 50 $0.1741
  • 100 $0.1247
  • 250 $0.1235
  • 500 $0.0652
$0.0652 / $0.1776 Buy Now
DISTI # BZG04-27-HM3-08
EBV Elektronik (Alt: BZG04-27-HM3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZG04-27-HM3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZG04-27-HM3-08 by Vishay Intertechnologies

BZG04-27-HM3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
10 Weeks
Date Of Intro
2017-11-09
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Min
31 V
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
46.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BZG04-27-HM3-08
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for BZG04-27-HM3-08

This table gives cross-reference parts and alternative options found for BZG04-27-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG04-27-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZG04-27TR Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27TR
BZG04-27-HM3-18 Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27-HM3-18
BZG04-27 DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC PACKAGE-2, Transient Suppressor NXP Semiconductors BZG04-27-HM3-08 vs BZG04-27
BZG04-27-M3-08 Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27-M3-08
BZG04-27TR3 DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors BZG04-27-HM3-08 vs BZG04-27TR3
BZG04-27TR DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors BZG04-27-HM3-08 vs BZG04-27TR
Part Number Description Manufacturer Compare
BZG04-27-M3-08 Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27-M3-08
BZG04-27115 DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, Transient Suppressor NXP Semiconductors BZG04-27-HM3-08 vs BZG04-27115
BZG04-27TR3 DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors BZG04-27-HM3-08 vs BZG04-27TR3
BZG04-27-HM3-18 Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27-HM3-18
BZG04-27TR Trans Voltage Suppressor Diode, 300W, 27V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZG04-27-HM3-08 vs BZG04-27TR
BZG04-27TR DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors BZG04-27-HM3-08 vs BZG04-27TR

Related Parts for BZG04-27-HM3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZG04-27-HM3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZG04-27-HM3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZG04-27-HM3-08 would you like to use for your alert(s)?
  • Please alert me when BZG04-27-HM3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZG04-27-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZG04-27-HM3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZG04-27-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZG04-27-HM3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZG04-27-HM3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: