Part Details for BZM27/A0620/55B by Bulgin
Overview of BZM27/A0620/55B by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BZM27/A0620/55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70427382
|
RS | Male C14 IEC Filter Snap-In 5 x 20mm, Rated At 10A,250 V ac | Bulgin BZM27/A0620/55B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4200 / $33.8000 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port |
40 Partner Stock |
|
$0 | Buy Now |
DISTI #
BZM27/A0620/55B
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$42.4200 / $60.5800 | RFQ |
Part Details for BZM27/A0620/55B
BZM27/A0620/55B CAD Models
BZM27/A0620/55B Part Data Attributes
|
BZM27/A0620/55B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM27/A0620/55B
Bulgin
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZM27/A0620/55B
This table gives cross-reference parts and alternative options found for BZM27/A0620/55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM27/A0620/55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM27/A0610/62B | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0610/62B |
BZM27/A0622/53B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0622/53B |
BZM27/A0613/53B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0613/53B |
BZM27/A0633/53A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0633/53A |
BZM27/A0632/53B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0632/53B |
BZM27/A0630/58B | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0630/58B |
BZM27/A0632/64B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0632/64B |
BZM27/A0612/55B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0612/55B |
BZM27/A0633/64A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0633/64A |
BZM27/A0623/59B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0620/55B vs BZM27/A0623/59B |