Part Details for BZT03-C220 T/R by Philips Semiconductors
Overview of BZT03-C220 T/R by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2205A | Analog Devices | LT8495 Demo Board - 3V to 60V | |
LTC2202CUK#PBF | Analog Devices | 16-B, 10Msps ADC | |
LTC2204IUK#PBF | Analog Devices | 16-B, 40Msps ADC |
Price & Stock for BZT03-C220 T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 785 |
|
RFQ |