BZT03C150-TAP
Description: Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of BZT03C150-TAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for BZT03C150-TAP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32C9879
Newark Zener Diode, single, Two Terminal,150V V(Z),8%,sod-57 |Vishay BZT03C150-TAP RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2120
$0.2120 / $0.2370 Buy Now
DISTI # BZT03C150-TAP
Avnet Americas ZENER DIODE SOD57 - Ammo Pack (Alt: BZT03C150-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.2256
  • 50,000 $0.2224
  • 100,000 $0.2176
  • 150,000 $0.2128
  • 200,000 $0.2080
  • 250,000 $0.2048
  • 2,500,000 $0.2000
$0.2000 / $0.2256 Buy Now
DISTI # 78-BZT03C150-TAP
Mouser Electronics Zener Diodes 150 Volt 600W 6% RoHS: Compliant 18191
  • 1 $0.6000
  • 10 $0.5240
  • 100 $0.3630
  • 500 $0.3030
  • 1,000 $0.2580
  • 2,500 $0.2300
  • 5,000 $0.2180
  • 10,000 $0.2010
  • 25,000 $0.2000
$0.2000 / $0.6000 Buy Now
DISTI # BZT03C150-TAP
TTI Zener Diodes 150 Volt 600W 6% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack Americas - 0
  • 25,000 $0.2040
  • 50,000 $0.2000
$0.2000 / $0.2040 Buy Now
DISTI # BZT03C150-TAP
TME Diode: Zener, 3.25W, 150V, Ammo Pack, SOD57, single diode, BZT03C Min Qty: 1 0
  • 1 $0.4300
  • 10 $0.4230
  • 25 $0.4220
$0.4220 / $0.4300 RFQ
DISTI # BZT03C150-TAP
EBV Elektronik Diode Zener Single 150V 6% 1.3W 2-Pin SOD-57 Ammo (Alt: BZT03C150-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days EBV - 25000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 20000
  • 5,000 $0.3806
  • 20,000 $0.3522
$0.3522 / $0.3806 Buy Now

CAD Models for BZT03C150-TAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT03C150-TAP by Vishay Intertechnologies

BZT03C150-TAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
156 V
Breakdown Voltage-Min
138 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max
300 Ω
JESD-30 Code
E-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
Rep Pk Reverse Voltage-Max
120 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
8%
Want to compare parts?
  1. BZT03C150-TAP
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Related Parts for BZT03C150-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT03C150-TAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT03C150-TAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZT03C150-TAP would you like to use for your alert(s)?
  • Please alert me when BZT03C150-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT03C150-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT03C150-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT03C150-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT03C150-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT03C150-TAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: