Part Details for BZT03C51-TAP by Vishay Intertechnologies
Overview of BZT03C51-TAP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT03C51-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9917
|
Newark | Zener Diode, single, Two Terminal,51V V(Z),5.9%,sod-57 |Vishay BZT03C51-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
BZT03C51-TAP
|
Avnet Americas | Diode Zener Single 51V 6% 1.3W 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BZT03C51-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-BZT03C51-TAP
|
Mouser Electronics | Zener Diodes 51 Volt 600W 6% RoHS: Compliant | 790 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | BZT03 Series 1300 mW 51 V 2 Terminal Voltage Regulator Diode - SOD-57 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
BZT03C51-TAP
|
TTI | Zener Diodes 51 Volt 600W 6% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
BZT03C51-TAP
|
Avnet Americas | Diode Zener Single 51V 6% 1.3W 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BZT03C51-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
BZT03C51-TAP
|
EBV Elektronik | Diode Zener Single 51V 6% 1.3W 2-Pin SOD-57 Ammo (Alt: BZT03C51-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3153 / $0.3388 | Buy Now |
Part Details for BZT03C51-TAP
BZT03C51-TAP CAD Models
BZT03C51-TAP Part Data Attributes:
|
BZT03C51-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT03C51-TAP
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 54 V | |
Breakdown Voltage-Min | 48 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.9% |