Part Details for BZT03C82-TR by Vishay Intertechnologies
Overview of BZT03C82-TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT03C82-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2153
|
Newark | Zener Diode, 3.25W, 82V, Sod-57, Zener Voltage Nom:82V, Power Dissipation:3.25W, Diode Case Style:Sod-57, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZT03C82-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13876 |
|
$0.3990 / $0.6340 | Buy Now |
DISTI #
32C9936
|
Newark | Zener Diode, single, Two Terminal,82V V(Z),6.1%,sod-57 |Vishay BZT03C82-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
BZT03C82-TR
|
Avnet Americas | Diode Zener Single 82V 6% 1.3W 2-Pin SOD-57 T/R - Tape and Reel (Alt: BZT03C82-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-BZT03C82
|
Mouser Electronics | Zener Diodes 82 Volt 600W 6% RoHS: Compliant | 17283 |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
BZT03C82-TR
|
TTI | Zener Diodes 82 Volt 600W 6% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2040 | Buy Now |
DISTI #
BZT03C82-TR
|
EBV Elektronik | Diode Zener Single 82V 6% 1.3W 2-Pin SOD-57 T/R (Alt: BZT03C82-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT03C82-TR
BZT03C82-TR CAD Models
BZT03C82-TR Part Data Attributes
|
BZT03C82-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT03C82-TR
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 68V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 87 V | |
Breakdown Voltage-Min | 77 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Rep Pk Reverse Voltage-Max | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.1% |
Alternate Parts for BZT03C82-TR
This table gives cross-reference parts and alternative options found for BZT03C82-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT03C82-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT03D82-TR | Trans Voltage Suppressor Diode, 600W, 65V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BZT03C82-TR vs BZT03D82-TR |