-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6933
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZT52-B3V3J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
1727-7740-1-ND
|
DigiKey | DIODE ZENER 3.3V 590MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9987 In Stock |
|
$0.0173 / $0.2000 | Buy Now |
DISTI #
BZT52-B3V3J
|
Avnet Americas | Diode Zener Single 3.3V 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B3V3J) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZT52-B3V3J
|
Mouser Electronics | Zener Diodes BZT52-B3V3/SOD123/SOD2 RoHS: Compliant | 28398 |
|
$0.0170 / $0.2000 | Buy Now |
|
Future Electronics | BZT52-B Series 3.3 V ±2.12% 590 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0166 / $0.0184 | Buy Now |
|
Future Electronics | BZT52-B Series 3.3 V ±2.12% 590 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0166 / $0.0184 | Buy Now |
|
Rochester Electronics | BZT52-B3V3 - Single Zener diodes in a SOD123 package RoHS: Compliant Status: Active Min Qty: 1 | 3850 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZT52-B3V3J
|
TTI | Zener Diodes BZT52-B3V3/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0163 / $0.0205 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12519 |
|
RFQ | |
DISTI #
BZT52-B3V3J
|
Avnet Silica | Diode Zener Single 3.3V 590mW 2-Pin SOD-123 T/R (Alt: BZT52-B3V3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B3V3J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B3V3J
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -3.5 mV/°C | |
Voltage Tol-Max | 2.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52-B3V3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B3V3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B3V3X | BZT52-B series - Single Zener diodes in a SOD123 package@en-us | Nexperia | BZT52-B3V3J vs BZT52-B3V3X |