-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52C13S-TPCT-ND
|
DigiKey | DIODE ZENER 13V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0384 / $0.3100 | Buy Now |
DISTI #
833-BZT52C13S-TP
|
Mouser Electronics | Zener Diodes 200mW 13V RoHS: Compliant | 68 |
|
$0.0310 / $0.2600 | Buy Now |
|
Future Electronics | Zener Diode Single 13V 5% 25Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0405 / $0.0461 | Buy Now |
DISTI #
BZT52C13S-TP
|
TME | Diode: Zener, 200mW, 13V, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 0 |
|
$0.0159 / $0.0324 | RFQ |
|
LCSC | Independent Type 200mW 12.4V14.1V 13V SOD-323 Zener Diodes ROHS | 3860 |
|
$0.0093 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C13S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C13S-TP
Micro Commercial Components
Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C13S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C13S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13S | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C13S-TP vs BZT52C13S |
RD13SB-T1 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C13S-TP vs RD13SB-T1 |
BZT52C13S-7-F | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13S-TP vs BZT52C13S-7-F |
BZT52C13S-T | Zener Diode, | Micro Commercial Components | BZT52C13S-TP vs BZT52C13S-T |
BZT52C13S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C13S-TP vs BZT52C13S |
RD13SB-T2 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C13S-TP vs RD13SB-T2 |
BZX384-C13 | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C13S-TP vs BZX384-C13 |
CMDZ13BKLEADFREE | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C13S-TP vs CMDZ13BKLEADFREE |
BZT52C13S | Zener Diode, | Hitano Enterprise Corp | BZT52C13S-TP vs BZT52C13S |
BZT52C13S-13 | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13S-TP vs BZT52C13S-13 |