BZT52C2V7
Description: Zener Diode, 2.7V V(Z), 7.4%, 0.5W

Overview of BZT52C2V7 by Silicon Standard Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

CAD Models for BZT52C2V7 by Silicon Standard Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C2V7 by Silicon Standard Corp

BZT52C2V7
Silicon Standard Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILICON STANDARD CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Voltage Tol-Max
7.4%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C2V7
    Silicon Standard Corp
    Zener Diode, 2.7V V(Z), 7.4%, 0.5W
    VS

Alternate Parts for BZT52C2V7

This table gives cross-reference parts and alternative options found for BZT52C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C2V7 vs BZT52C2V7
BZT52C2V7-G3-18 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C2V7 vs BZT52C2V7-G3-18
BZT52C2V7-HE3-08 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C2V7 vs BZT52C2V7-HE3-08
BZT52C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V7 vs BZT52C2V7
BZT52C2V7-E3-18 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C2V7 vs BZT52C2V7-E3-18
BZT52C2V7-E3-08 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C2V7 vs BZT52C2V7-E3-08
BZT52C2V7-13-F Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V7 vs BZT52C2V7-13-F
BZT52C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG BZT52C2V7 vs BZT52C2V7
BZT52C2V7T Zener Diode, 2.7V V(Z), 7.41%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C2V7 vs BZT52C2V7T
BZT52C2V7Q-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C2V7 vs BZT52C2V7Q-7-F
Part Number Description Manufacturer Compare
MMBZ5228B-GT1 Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C2V7 vs MMBZ5228B-GT1
MMSZ3V9 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC BZT52C2V7 vs MMSZ3V9
1N5520BUR-1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZT52C2V7 vs 1N5520BUR-1
1N5227BUR-1 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT52C2V7 vs 1N5227BUR-1
MSP1N5227BTR Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZT52C2V7 vs MSP1N5227BTR
ZMM5228B-T/R Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation BZT52C2V7 vs ZMM5228B-T/R
BZV55-F3V0 Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, General Instrument Corp BZT52C2V7 vs BZV55-F3V0
MMBZ5227BL DIODE 3.6 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode onsemi BZT52C2V7 vs MMBZ5227BL
MLL5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZT52C2V7 vs MLL5228B
SZ5B3.6LS Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZT52C2V7 vs SZ5B3.6LS

Related Parts for BZT52C2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C2V7 by Silicon Standard Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C2V7 by Silicon Standard Corp

Select Manufacturer
Which Manufacturer of BZT52C2V7 would you like to use for your alert(s)?
  • Please alert me when BZT52C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C2V7 by Silicon Standard Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: