Part Details for BZT52C3V0-TP by Micro Commercial Components
Overview of BZT52C3V0-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V0-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V0-TPMSCT-ND
|
DigiKey | DIODE ZENER 3V 200MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3366 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
833-BZT52C3V0-TP
|
Mouser Electronics | Zener Diodes 500mW 3V RoHS: Compliant | 11546 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0117 | Buy Now |
DISTI #
BZT52C3V0-TP
|
TME | Diode: Zener, 0.5W, 3V, SMD, reel,tape, SOD123, single diode, 10uA Min Qty: 25 | 1925 |
|
$0.0145 / $0.0320 | Buy Now |
Part Details for BZT52C3V0-TP
BZT52C3V0-TP CAD Models
BZT52C3V0-TP Part Data Attributes:
|
BZT52C3V0-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V0-TP
Micro Commercial Components
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V0-TP
This table gives cross-reference parts and alternative options found for BZT52C3V0-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V0-TP vs BZT52C3V0 |
BZT52C3V0-HE3-18 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0-TP vs BZT52C3V0-HE3-18 |
BZT52C3V0-TP-HF | Zener Diode, 3V V(Z), 6.7%, 0.5W, | Micro Commercial Components | BZT52C3V0-TP vs BZT52C3V0-TP-HF |
BZT52C3V0-E3-08 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0-TP vs BZT52C3V0-E3-08 |
BZT52C3V0-G3-08 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0-TP vs BZT52C3V0-G3-08 |
BZT52C3V0 | Zener Diode, 3V V(Z), 6.6%, 0.5W | Taiwan Semiconductor | BZT52C3V0-TP vs BZT52C3V0 |
BZT52C3V0-HE3-08 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0-TP vs BZT52C3V0-HE3-08 |
BZT52C3V0Q-7-F | Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0-TP vs BZT52C3V0Q-7-F |
BZT52C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C3V0-TP vs BZT52C3V0 |
BZT52C3V0-7-F | Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0-TP vs BZT52C3V0-7-F |