Part Details for BZT52C5V1S by Diodes Incorporated
Overview of BZT52C5V1S by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C5V1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1039
|
Newark | Zener Single Diode, 5.1 V, 200 Mw, Sod-323, 6 %, 2, 150 C Rohs Compliant: Yes |Diodes Inc. BZT52C5V1S Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1441 |
|
$0.0390 / $0.1890 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0273 / $0.1365 | Buy Now | |
DISTI #
1902436
|
element14 Asia-Pacific | DIODE, ZENER, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1441 |
|
$0.0316 / $0.2522 | Buy Now |
DISTI #
1902436RL
|
element14 Asia-Pacific | DIODE, ZENER, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 500 Container: Reel | 1441 |
|
$0.0316 / $0.0537 | Buy Now |
DISTI #
1902436RL
|
Farnell | DIODE, ZENER, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 1441 |
|
$0.0301 / $0.0541 | Buy Now |
DISTI #
1902436
|
Farnell | DIODE, ZENER, 5.1V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1441 |
|
$0.0301 / $0.3001 | Buy Now |
Part Details for BZT52C5V1S
BZT52C5V1S CAD Models
BZT52C5V1S Part Data Attributes
|
BZT52C5V1S
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1S
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1S
This table gives cross-reference parts and alternative options found for BZT52C5V1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1S | Zener Diode, | Hitano Enterprise Corp | BZT52C5V1S vs BZT52C5V1S |
BZT52C5V1S | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C5V1S vs BZT52C5V1S |
BZT52C5V1SQ-7-F | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1S vs BZT52C5V1SQ-7-F |
RD5.1SB-T2 | 5.11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C5V1S vs RD5.1SB-T2 |
BZT52C5V1S-T1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V1S vs BZT52C5V1S-T1 |
BZT52C5V1S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C5V1S vs BZT52C5V1S-FL |
BZT52C5V1S-13 | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1S vs BZT52C5V1S-13 |
RD5.1SB | Zener Diode, 5.105V V(Z), 5.58%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZT52C5V1S vs RD5.1SB |
BZT52C5V1S-T1-LF | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V1S vs BZT52C5V1S-T1-LF |
BZT52C5V1S-F | Zener Diode, 5.1V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C5V1S vs BZT52C5V1S-F |