BZV55-C33
Description: Zener Diode, 33V V(Z), 5%, 0.5W

Overview of BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd

BZV55-C33
Suzhou Good-Ark Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55-C33
    Suzhou Good-Ark Electronics Co Ltd
    Zener Diode, 33V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZV55-C33

This table gives cross-reference parts and alternative options found for BZV55-C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C33 Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55-C33 vs BZV55-C33
BZV55-C33,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C33 vs BZV55-C33,135
BZV55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55-C33 vs BZV55C33
BZV55-C33 Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55-C33 vs BZV55-C33
BZV55-C33,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C33 vs BZV55-C33,115
BZV55C33TR13 Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C33 vs BZV55C33TR13
BZV55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C33 vs BZV55C33
BZV55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZV55-C33 vs BZV55C33
BZV55C33 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C33 vs BZV55C33
BZV55-C33 Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C33 vs BZV55-C33
Part Number Description Manufacturer Compare
BZV55-C39112 39V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55-C33 vs BZV55-C39112
BZV55-C33 Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55-C33 vs BZV55-C33
BZV55C36 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C33 vs BZV55C36
BZV55-C33,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C33 vs BZV55-C33,135
933699660115 Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C33 vs 933699660115
BZV55-C36 Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55-C33 vs BZV55-C36
BZV55-C39 Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 Fagor Electrónica BZV55-C33 vs BZV55-C39
BZV55-C36,135 Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55-C33 vs BZV55-C36,135
CH5748B-20E3 Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, Microsemi Corporation BZV55-C33 vs CH5748B-20E3
BZV55C39-GT1 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C33 vs BZV55C39-GT1

Related Parts for BZV55-C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of BZV55-C33 would you like to use for your alert(s)?
  • Please alert me when BZV55-C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C33 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: