Part Details for BZV55C15TRL by YAGEO Corporation
Overview of BZV55C15TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV55C15TRL
BZV55C15TRL CAD Models
BZV55C15TRL Part Data Attributes:
|
BZV55C15TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV55C15TRL
YAGEO Corporation
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZV55C15TRL
This table gives cross-reference parts and alternative options found for BZV55C15TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C15TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C15L1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | BZV55C15TRL vs BZV55C15L1 |
BZV55C15 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55C15TRL vs BZV55C15 |
BZV55C15 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15TRL vs BZV55C15 |
BZV55-C15,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C15TRL vs BZV55-C15,115 |
BZV55C15-GT1 | Zener Diode, 14.7V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C15TRL vs BZV55C15-GT1 |
BZV55-C15112 | 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C15TRL vs BZV55-C15112 |
BZV55-C15,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | BZV55C15TRL vs BZV55-C15,115 |
BZV55C15 | Zener Diode | HY Electronic Corp | BZV55C15TRL vs BZV55C15 |
BZV55C15L0 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | BZV55C15TRL vs BZV55C15L0 |
BZV55-C15 | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C15TRL vs BZV55-C15 |