Part Details for BZW04-102B-E3/73 by Vishay Intertechnologies
Overview of BZW04-102B-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Price & Stock for BZW04-102B-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2143
|
Newark | 400W,102V 5%,bidir, axial Tvs |Vishay BZW04-102B-E3/73 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3170 | Buy Now |
DISTI #
BZW04-102B-E3/73
|
Avnet Americas | 400W,102V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: BZW04-102B-E3/73) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-BZW04-102B-E373
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,102V 5%,BIDIR,AXIAL TVS RoHS: Compliant | 0 |
|
$0.1570 / $0.5500 | Order Now |