There are no models available for this part yet.
Overview of BZW04-10HE3/73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZW04-10HE3/73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N8560
|
Newark | 400W,10V 5%,unidir, axial Tvs |Vishay BZW04-10HE3/73 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now | |
DISTI #
BZW04-10HE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-204AL Tape and Ammo - Ammo Pack (Alt: BZW04-10HE3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
625-BZW04-10HE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 10V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |