Part Details for BZW04-11-E3/73 by Vishay Intertechnologies
Overview of BZW04-11-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-11-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3360
|
Newark | 400W,11V 5%,unidir, axial Tvs |Vishay BZW04-11-E3/73 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1510 | Buy Now |
DISTI #
BZW04-11-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL Tape and Ammo - Ammo Pack (Alt: BZW04-11-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-BZW04-11-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 11V Unidirect RoHS: Compliant | 0 |
|
$0.1020 / $0.4800 | Order Now |