There are no models available for this part yet.
Overview of BZW04-145H by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72145HDFA#V1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72145HDFP#V1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72145HDBG#U1 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for BZW04-145H by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZW04-145HTR-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.1061 | Buy Now | |
DISTI #
BZW04-145H
|
Avnet Americas | Diode TVS Single Uni-Directional 145V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-145H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 | Buy Now | |
DISTI #
821-BZW04-145H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 170V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0880 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0910 | Buy Now |
CAD Models for BZW04-145H by Taiwan Semiconductor
Part Data Attributes for BZW04-145H by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
179 V
|
Breakdown Voltage-Min
|
161 V
|
Breakdown Voltage-Nom
|
170 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
234 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21
|
Rep Pk Reverse Voltage-Max
|
145 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
145 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|