Part Details for BZW04-15 by Taiwan Semiconductor
Overview of BZW04-15 by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2206
|
Newark | Tvs Diode, 400W, 15.3V, Unidir, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor BZW04-15 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2510 |
|
$0.1780 / $0.5270 | Buy Now |
DISTI #
1801-BZW04-15TR-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO204AL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 / $0.1061 | Buy Now |
DISTI #
BZW04-15
|
Avnet Americas | Diode TVS Single Uni-Directional 15.3V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0924 / $0.1008 | Buy Now |
DISTI #
821-BZW04-15R0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 18V, -%, Unidirectional, TVS RoHS: Compliant | 4627 |
|
$0.0880 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0910 | Buy Now |
DISTI #
BZW04-15
|
Avnet Americas | Diode TVS Single Uni-Directional 15.3V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0924 / $0.1008 | Buy Now |
DISTI #
BZW04-15
|
EBV Elektronik | Diode TVS Single Uni-Directional 15.3V 400W 2-Pin DO-204AL T/R (Alt: BZW04-15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3519262
|
element14 Asia-Pacific | TVS DIODE, 400W, 15.3V, UNIDIR, DO-41 RoHS: Compliant Min Qty: 5 Container: Each | 2510 |
|
$0.1218 / $0.4517 | Buy Now |
DISTI #
3519262
|
Farnell | TVS DIODE, 400W, 15.3V, UNIDIR, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 2510 |
|
$0.0964 / $0.5586 | Buy Now |
Part Details for BZW04-15
BZW04-15 CAD Models
BZW04-15 Part Data Attributes:
|
BZW04-15
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW04-15
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW04-15
This table gives cross-reference parts and alternative options found for BZW04-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW04-15 | Transil Std 400W | STMicroelectronics | BZW04-15 vs BZW04-15 |
BZW04-15RL | Transil Std 400W | STMicroelectronics | BZW04-15 vs BZW04-15RL |
P4KE18A-G | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BZW04-15 vs P4KE18A-G |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-15 vs BZW04-15 |
P4KE18A-GT3 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BZW04-15 vs P4KE18A-GT3 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | BZW04-15 vs BZW04-15 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW04-15 vs BZW04-15 |
P4KE18A | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BZW04-15 vs P4KE18A |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 16.29V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | DB Lectro Inc | BZW04-15 vs BZW04-15 |