Part Details for BZW04-15B-E3/54 by Vishay Intertechnologies
Overview of BZW04-15B-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-15B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3396
|
Newark | Transient Suppressor Diode,single,bidirectional,15.3V V(Rwm),do-204Al |Vishay BZW04-15B-E3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2460 | Buy Now |
DISTI #
BZW04-15B-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-15B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.2127 | Buy Now |
DISTI #
625-BZW04-15B-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 15V Bidirect RoHS: Compliant | 0 |
|
$0.1550 / $0.1620 | Order Now |
DISTI #
BZW04-15B-E3/54
|
TTI | ESD Suppressors / TVS Diodes 400W 15V Bidirect pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1720 | Buy Now |
DISTI #
BZW04-15B-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-15B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.2127 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 15.3VWM 25.2VC DO204AL | 5500 |
|
RFQ | |
DISTI #
BZW04-15B-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: BZW04-15B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.2127 | Buy Now |
DISTI #
BZW04-15B-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 15.3V 400W 2-Pin DO-204AL T/R (Alt: BZW04-15B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BZW04-15B-E3/54
BZW04-15B-E3/54 CAD Models
BZW04-15B-E3/54 Part Data Attributes
|
BZW04-15B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZW04-15B-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW04-15B-E3/54
This table gives cross-reference parts and alternative options found for BZW04-15B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-15B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE18CA | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | MERITEK Electronics Corporation | BZW04-15B-E3/54 vs P4KE18CA |
BZW04-15BHE3/54 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BZW04-15B-E3/54 vs BZW04-15BHE3/54 |
P4KE18CAAUTO | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Littelfuse Inc | BZW04-15B-E3/54 vs P4KE18CAAUTO |