Part Details for BZW04-239 by Diotec Semiconductor AG
Overview of BZW04-239 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BZW04-239-ND
|
DigiKey | TVS DIODE, DO-15, 266.00V .. 294 Min Qty: 1000 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3022 / $0.7642 | Buy Now |
DISTI #
2796-BZW04-239TR-ND
|
DigiKey | TVS DO15 239V 400W UNIDIR Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2753 | Buy Now |
DISTI #
4878-BZW04-239-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1586 | Buy Now |
DISTI #
637-BZW04-239
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.2140 / $0.5500 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 239V - 400W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.1152 / $0.1385 | Buy Now |
DISTI #
BZW04-239-DIO
|
TME | Diode: TVS, 400W, 280V, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 0 |
|
$0.1450 / $0.2180 | RFQ |
|
Master Electronics | TVS Diode - DO-15 - 239V - 400W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.1152 / $0.1385 | Buy Now |
Part Details for BZW04-239
BZW04-239 CAD Models
BZW04-239 Part Data Attributes:
|
BZW04-239
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZW04-239
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 294 V | |
Breakdown Voltage-Min | 266 V | |
Breakdown Voltage-Nom | 280 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 384 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 239 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW04-239
This table gives cross-reference parts and alternative options found for BZW04-239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE300_AY_10001 | Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | BZW04-239 vs P4KE300_AY_10001 |
P4KE300_AY_00001 | Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | BZW04-239 vs P4KE300_AY_00001 |
P4KE300_R2_00001 | Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | BZW04-239 vs P4KE300_R2_00001 |
P4KE300_R2_10001 | Trans Voltage Suppressor Diode, 400W, 243V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | BZW04-239 vs P4KE300_R2_10001 |
BZW04-239 | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | BZW04-239 vs BZW04-239 |
BZW04-239 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN | STMicroelectronics | BZW04-239 vs BZW04-239 |
P4KE300A_B0_00001 | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | BZW04-239 vs P4KE300A_B0_00001 |
BZW04-239 | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW04-239 vs BZW04-239 |
BZW04-239 | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-239 vs BZW04-239 |
BZW04-239 | Trans Voltage Suppressor Diode, 400W, 239V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-239 vs BZW04-239 |