Part Details for BZW06-13RL by STMicroelectronics
Overview of BZW06-13RL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRL78G13-RL78/G13 | Renesas Electronics Corporation | YRPBRL78G13 Promotion Board for RL78/G13 | |
10029449-113RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions. | |
10138277-113RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for BZW06-13RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12461-1-ND
|
DigiKey | TVS DIODE 12.8VWM 27.2VC DO15 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$0.1212 / $0.8700 | Buy Now |
Part Details for BZW06-13RL
BZW06-13RL CAD Models
BZW06-13RL Part Data Attributes
|
BZW06-13RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-13RL
STMicroelectronics
600 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 14.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1900 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-13RL
This table gives cross-reference parts and alternative options found for BZW06-13RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-13RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSA13 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | BZW06-13RL vs SSA13 |
SA13HE3/54 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | BZW06-13RL vs SA13HE3/54 |
P6KE15P | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | BZW06-13RL vs P6KE15P |
SA13-BP | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-13RL vs SA13-BP |
SA13-B | Transient Suppressor, | Micro Commercial Components | BZW06-13RL vs SA13-B |
SA13TR | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | BZW06-13RL vs SA13TR |
SA13-E3/54 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | BZW06-13RL vs SA13-E3/54 |
SA13-TP | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-13RL vs SA13-TP |