Part Details for BZW06-15B R0 by Taiwan Semiconductor
Overview of BZW06-15B R0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-15B R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8936
|
Newark | Tvs Diode, 600W, 15.3V, Bidir, Do-204Ac, Product Range:Bzw06 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15.3V, Clamping Voltage Vc Max:32.5V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor BZW06-15B R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3986 |
|
$0.1870 / $0.5210 | Buy Now |
DISTI #
BZW06-15B R0
|
Avnet Americas | - Tape and Reel (Alt: BZW06-15B R0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for BZW06-15B R0
BZW06-15B R0 CAD Models
BZW06-15B R0 Part Data Attributes
|
BZW06-15B R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZW06-15B R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |