Part Details for BZW06-15B by Galaxy Microelectronics
Overview of BZW06-15B by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-15B
BZW06-15B CAD Models
BZW06-15B Part Data Attributes
|
BZW06-15B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-15B
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 25.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BZW06-15B
This table gives cross-reference parts and alternative options found for BZW06-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18C | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZW06-15B vs P6KE18C |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-15B vs BZW06-15B |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-15B vs BZW06-15B |
BZW06-15B | 600 W TVS in DO-15 | STMicroelectronics | BZW06-15B vs BZW06-15B |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZW06-15B vs P6KE18C |