Part Details for BZW06-15B by SEMIKRON
Overview of BZW06-15B by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-15B
BZW06-15B CAD Models
BZW06-15B Part Data Attributes
|
BZW06-15B
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BZW06-15B
SEMIKRON
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-15B
This table gives cross-reference parts and alternative options found for BZW06-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18C | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZW06-15B vs P6KE18C |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-15B vs BZW06-15B |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-15B vs BZW06-15B |
BZW06-15B | 600 W TVS in DO-15 | STMicroelectronics | BZW06-15B vs BZW06-15B |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZW06-15B vs P6KE18C |