-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2659
|
Newark | Diode, Tvs 15V, Clamping Voltage Vc Max:32V, Peak Pulse Current Ippm:123A, Diode Case Style:F-126, Svhc:No Svhc (20-Jun-2011), Breakover Voltage Min:17.1V, Clamping Voltage @ 8/20Μs Max:32V, Package/Case:F-126, Power Rating:600W, |Stmicroelectronics BZW06-15B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2940 / $0.6330 | Buy Now |
DISTI #
497-12462-1-ND
|
DigiKey | TVS DIODE 15.3VWM 32.5VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1044 / $0.4800 | Buy Now |
DISTI #
BZW06-15B
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-15B) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1051 | Buy Now |
DISTI #
511-BZW06-15B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 15V Bidirect RoHS: Compliant | 1578 |
|
$0.1040 / $0.4900 | Buy Now |
|
STMicroelectronics | 600 W, 15 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 1593 |
|
$0.2200 / $0.4700 | Buy Now |
|
Future Electronics | BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 185000Ammo Pack |
|
$0.1090 / $0.1220 | Buy Now |
|
Future Electronics | BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1090 / $0.1210 | Buy Now |
|
Future Electronics | BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1090 / $0.1210 | Buy Now |
|
Future Electronics | BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
BZW06-15B
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-15B) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW06-15B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-15B
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 800 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW06-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18C | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZW06-15B vs P6KE18C |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-15B vs BZW06-15B |
BZW06-15B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-15B vs BZW06-15B |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZW06-15B vs P6KE18C |
P6KE18C | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | BZW06-15B vs P6KE18C |