Part Details for BZW06-20 by Taiwan Semiconductor
Overview of BZW06-20 by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-20TR-ND
|
DigiKey | TVS DIODE 20.5VWM 42.8VC DO204AC Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1151 | Buy Now |
DISTI #
BZW06-20
|
Avnet Americas | Diode TVS Single Uni-Directional 20.5V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-20) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
DISTI #
821-BZW06-20
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 24V, -%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0946 | Buy Now |
|
Quest Components | 2200 |
|
$1.0800 / $2.8800 | Buy Now | |
DISTI #
BZW06-20
|
Avnet Americas | Diode TVS Single Uni-Directional 20.5V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-20) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
Part Details for BZW06-20
BZW06-20 CAD Models
BZW06-20 Part Data Attributes:
|
BZW06-20
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-20
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-20
This table gives cross-reference parts and alternative options found for BZW06-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA20 | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | BZW06-20 vs SA20 |
BZW06-20 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-20 vs BZW06-20 |
SA20 | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-20 vs SA20 |
BZW06-20 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-20 vs BZW06-20 |
SA20 | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-20 vs SA20 |
SA20 | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | BZW06-20 vs SA20 |
BZW06-20 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-20 vs BZW06-20 |
SA20 | Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-20 vs SA20 |
BZW06-20 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-20 vs BZW06-20 |