Part Details for BZW06-20B by Taiwan Semiconductor
Overview of BZW06-20B by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-20BTR-ND
|
DigiKey | TVS DIODE 20.5VWM 42.8VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.1328 | Buy Now |
DISTI #
BZW06-20B
|
Avnet Americas | Diode TVS Single Bi-Directional 20.5V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-20B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
821-BZW06-20B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 24V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1091 | Buy Now |
DISTI #
BZW06-20B-TSC
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.1610 / $0.5950 | RFQ |
Part Details for BZW06-20B
BZW06-20B CAD Models
BZW06-20B Part Data Attributes
|
BZW06-20B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-20B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |