There are no models available for this part yet.
Overview of BZW06-213 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZW06-213 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZW06-213-ND
|
DigiKey | TVS DIODE 213VWM 344VC DO-204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1586 | Buy Now | |
DISTI #
637-BZW06-213
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.1580 / $0.5500 | Order Now | |
Onlinecomponents.com | TVS Diode - DO-15 - 213V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.1152 / $0.1385 | Buy Now | ||
DISTI #
78443014
|
Verical | Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 Ammo Min Qty: 330 Package Multiple: 5 | Americas - 3900 |
|
$0.1862 / $0.2114 | Buy Now | |
DISTI #
BZW06-213-DIO
|
TME | Diode: TVS, 600W, 250V, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 3900 |
|
$0.1500 / $0.2250 | Buy Now |
CAD Models for BZW06-213 by Diotec Semiconductor AG
Part Data Attributes for BZW06-213 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
263 V
|
Breakdown Voltage-Min
|
237 V
|
Breakdown Voltage-Nom
|
250 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
344 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
213 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for BZW06-213
This table gives cross-reference parts and alternative options found for BZW06-213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-213 | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-213 vs BZW06-213 |
BZW06-213 | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-213 vs BZW06-213 |
BZW06-213 | Trans Voltage Suppressor Diode, 600W, 213V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-213 vs BZW06-213 |
Related Parts for BZW06-213
-
BZW06-20Transient Suppressors
-
BZV55C3V6Zener Diodes
-
BAS21Rectifier Diodes
-
BUK9516-75BPower Field-Effect Transistors
-
BH600Headers and Edge Type Connectors
-
BSS816NWH6327XTSA1Small Signal Field-Effect Transistors
-
C503B-AAN-CZ0A0341Visible LEDs
-
MI-224-IY-SPower Supply Modules
-
BZ-2RW8292Snap Acting/Limit Switches