Part Details for BZW06-273B by Taiwan Semiconductor
Overview of BZW06-273B by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-273B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-273BTR-ND
|
DigiKey | TVS DIODE 273VWM 564VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1362 / $0.1582 | Buy Now |
DISTI #
BZW06-273B
|
Avnet Americas | Diode TVS Single Bi-Directional 273V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-273B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1402 / $0.1529 | Buy Now |
DISTI #
821-BZW06-273B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 320V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1340 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1380 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 273V 600W 2-Pin DO-15 RoHS: Compliant |
6571 In Stock |
|
$0.1870 / $0.7620 | Buy Now |
Part Details for BZW06-273B
BZW06-273B CAD Models
BZW06-273B Part Data Attributes:
|
BZW06-273B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-273B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 336 V | |
Breakdown Voltage-Min | 304 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 273 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-273B
This table gives cross-reference parts and alternative options found for BZW06-273B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-273B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-273BRL | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-273B vs BZW06-273BRL |
BZW06-273B | Trans Voltage Suppressor Diode, 600W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-273B vs BZW06-273B |
BZW06-273B | Trans Voltage Suppressor Diode, 600W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-273B vs BZW06-273B |
BZW06-273B | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-273B vs BZW06-273B |
BZW06-273B | Trans Voltage Suppressor Diode, 600W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-273B vs BZW06-273B |